
C1206C223F3GACTU | |
|---|---|
DigiKey Part Number | 399-10002-2-ND - Tape & Reel (TR) 399-10002-1-ND - Cut Tape (CT) 399-10002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223F3GACTU |
Description | CAP CER 0.022UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 81,19000 Kč | 811,90 Kč |
| 50 | 68,88580 Kč | 3 444,29 Kč |
| 100 | 65,07750 Kč | 6 507,75 Kč |
| 500 | 58,63274 Kč | 29 316,37 Kč |
| 1 000 | 57,91468 Kč | 57 914,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 53,63732 Kč | 214 549,28 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |

