
C1206C222JBGACTU | |
|---|---|
DigiKey Part Number | 399-12247-2-ND - Tape & Reel (TR) 399-12247-1-ND - Cut Tape (CT) 399-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JBGACTU |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 500 | 3,12156 Kč | 1 560,78 Kč |
| 1 000 | 2,88135 Kč | 2 881,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52134 Kč | 10 085,36 Kč |
| 8 000 | 2,38763 Kč | 19 101,04 Kč |
| 12 000 | 2,32065 Kč | 27 847,80 Kč |
| 20 000 | 2,24643 Kč | 44 928,60 Kč |
| 28 000 | 2,20304 Kč | 61 685,12 Kč |
| 40 000 | 2,16129 Kč | 86 451,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

