1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222JBGACAUTO

DigiKey Part Number
399-12251-2-ND - Tape & Reel (TR)
399-12251-1-ND - Cut Tape (CT)
399-12251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222JBGACAUTO
Description
CAP CER 2200PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
105,37400 Kč53,74 Kč
503,93280 Kč196,64 Kč
1003,43490 Kč343,49 Kč
5003,13366 Kč1 566,83 Kč
1 0002,89620 Kč2 896,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,60542 Kč10 421,68 Kč
8 0002,14354 Kč17 148,32 Kč
12 0002,11329 Kč25 359,48 Kč
20 0002,10350 Kč42 070,00 Kč
28 0002,07617 Kč58 132,76 Kč
40 0002,07044 Kč82 817,60 Kč
48 0002,06767 Kč99 248,16 Kč
96 0002,05812 Kč197 579,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč