
C1206C222JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12251-2-ND - Tape & Reel (TR) 399-12251-1-ND - Cut Tape (CT) 399-12251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JBGACAUTO |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 500 | 3,31684 Kč | 1 658,42 Kč |
| 1 000 | 3,06550 Kč | 3 065,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,68853 Kč | 10 754,12 Kč |
| 8 000 | 2,54845 Kč | 20 387,60 Kč |
| 12 000 | 2,47831 Kč | 29 739,72 Kč |
| 20 000 | 2,40057 Kč | 48 011,40 Kč |
| 28 000 | 2,35510 Kč | 65 942,80 Kč |
| 40 000 | 2,31138 Kč | 92 455,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

