
C1206C202KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C202KGRACTUCT-ND - Cut Tape (CT) 399-C1206C202KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202KGRACTU |
Description | CAP CER 2000PF 2000V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 10,68590 Kč | 1 068,59 Kč |
| 500 | 8,98000 Kč | 4 490,00 Kč |
| 1 000 | 8,45253 Kč | 8 452,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,01830 Kč | 16 036,60 Kč |
| 4 000 | 7,66081 Kč | 30 643,24 Kč |
| 6 000 | 7,48176 Kč | 44 890,56 Kč |
| 10 000 | 7,28320 Kč | 72 832,00 Kč |
| 14 000 | 7,16713 Kč | 100 339,82 Kč |
| 20 000 | 7,05549 Kč | 141 109,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

