C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155K4RACTU

DigiKey Part Number
399-C1206C155K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C155K4RACTUCT-ND - Cut Tape (CT)
399-C1206C155K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K4RACTU
Description
CAP CER 1.5UF 16V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
107,11600 Kč71,16 Kč
506,12940 Kč306,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,00642 Kč12 516,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč