C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155K3RACTU

DigiKey Part Number
399-C1206C155K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C155K3RACTUCT-ND - Cut Tape (CT)
399-C1206C155K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K3RACTU
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
1011,36000 Kč113,60 Kč
509,12960 Kč456,48 Kč
1008,40350 Kč840,35 Kč
5007,38696 Kč3 693,48 Kč
1 0006,93651 Kč6 936,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,56596 Kč13 131,92 Kč
4 0005,94454 Kč23 778,16 Kč
6 0005,83612 Kč35 016,72 Kč
10 0005,72515 Kč57 251,50 Kč
14 0005,71015 Kč79 942,10 Kč
20 0005,69545 Kč113 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč