
C1206C151GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C151GCGACTUCT-ND - Cut Tape (CT) 399-C1206C151GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151GCGACTU |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 50 | 12,08640 Kč | 604,32 Kč |
| 100 | 11,04910 Kč | 1 104,91 Kč |
| 500 | 9,29876 Kč | 4 649,38 Kč |
| 1 000 | 8,75764 Kč | 8 757,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,18628 Kč | 20 465,70 Kč |
| 5 000 | 7,84175 Kč | 39 208,75 Kč |
| 7 500 | 7,66914 Kč | 57 518,55 Kč |
| 12 500 | 7,47784 Kč | 93 473,00 Kč |
| 17 500 | 7,36599 Kč | 128 904,82 Kč |
| 25 000 | 7,25836 Kč | 181 459,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

