150 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151GCGACTU

DigiKey Part Number
399-C1206C151GCGACTUTR-ND - Tape & Reel (TR)
399-C1206C151GCGACTUCT-ND - Cut Tape (CT)
399-C1206C151GCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C151GCGACTU
Description
CAP CER 150PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151GCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1015,32900 Kč153,29 Kč
5012,00440 Kč600,22 Kč
10010,97420 Kč1 097,42 Kč
5009,23564 Kč4 617,82 Kč
1 0008,69820 Kč8 698,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,13072 Kč20 326,80 Kč
5 0007,78853 Kč38 942,65 Kč
7 5007,61710 Kč57 128,25 Kč
12 5007,42709 Kč92 838,62 Kč
17 5007,31600 Kč128 030,00 Kč
25 0007,20910 Kč180 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč