
C1206C107M9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C107M9PACTUTR-ND - Tape & Reel (TR) 399-C1206C107M9PACTUCT-ND - Cut Tape (CT) 399-C1206C107M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C107M9PACTU |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C107M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 50 | 34,70960 Kč | 1 735,48 Kč |
| 100 | 32,40410 Kč | 3 240,41 Kč |
| 500 | 28,50226 Kč | 14 251,13 Kč |
| 1 000 | 27,29383 Kč | 27 293,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,29895 Kč | 52 597,90 Kč |
| 4 000 | 25,47934 Kč | 101 917,36 Kč |
| 6 000 | 25,06878 Kč | 150 412,68 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

