
C1206C106M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M3PACTUTR-ND - Tape & Reel (TR) 399-C1206C106M3PACTUCT-ND - Cut Tape (CT) 399-C1206C106M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M3PACTU |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 500 | 1,63406 Kč | 817,03 Kč |
| 1 000 | 1,48813 Kč | 1 488,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36844 Kč | 2 736,88 Kč |
| 4 000 | 1,26986 Kč | 5 079,44 Kč |
| 6 000 | 1,22054 Kč | 7 323,24 Kč |
| 10 000 | 1,16591 Kč | 11 659,10 Kč |
| 14 000 | 1,13398 Kč | 15 875,72 Kč |
| 20 000 | 1,10327 Kč | 22 065,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

