
C1206C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K3PACTUCT-ND - Cut Tape (CT) 399-C1206C106K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3PACTU |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 50 | 4,19740 Kč | 209,87 Kč |
| 100 | 3,58060 Kč | 358,06 Kč |
| 500 | 2,88258 Kč | 1 441,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,26025 Kč | 4 520,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

