
C1206C105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7010-2-ND - Tape & Reel (TR) 399-7010-1-ND - Cut Tape (CT) 399-7010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,23160 Kč | 111,58 Kč |
| 100 | 1,96460 Kč | 196,46 Kč |
| 500 | 1,51870 Kč | 759,35 Kč |
| 1 000 | 1,38147 Kč | 1 381,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,26843 Kč | 2 536,86 Kč |
| 4 000 | 1,17552 Kč | 4 702,08 Kč |
| 6 000 | 1,12901 Kč | 6 774,06 Kč |
| 10 000 | 1,07752 Kč | 10 775,20 Kč |
| 14 000 | 1,04741 Kč | 14 663,74 Kč |
| 20 000 | 1,01846 Kč | 20 369,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

