


C1206C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K1RACTUCT-ND - Cut Tape (CT) 399-C1206C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 50 | 5,09300 Kč | 254,65 Kč |
| 100 | 4,57150 Kč | 457,15 Kč |
| 500 | 3,68976 Kč | 1 844,88 Kč |
| 1 000 | 3,41759 Kč | 3 417,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,19381 Kč | 6 387,62 Kč |
| 4 000 | 3,00966 Kč | 12 038,64 Kč |
| 6 000 | 2,91741 Kč | 17 504,46 Kč |
| 10 000 | 2,81518 Kč | 28 151,80 Kč |
| 14 000 | 2,75541 Kč | 38 575,74 Kč |
| 20 000 | 2,69794 Kč | 53 958,80 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

