
C1206C104KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104KARACTUTR-ND - Tape & Reel (TR) 399-C1206C104KARACTUCT-ND - Cut Tape (CT) 399-C1206C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 500 | 2,39756 Kč | 1 198,78 Kč |
| 1 000 | 2,20143 Kč | 2 201,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,04017 Kč | 4 080,34 Kč |
| 4 000 | 1,90735 Kč | 7 629,40 Kč |
| 6 000 | 1,84093 Kč | 11 045,58 Kč |
| 10 000 | 1,76728 Kč | 17 672,80 Kč |
| 14 000 | 1,72422 Kč | 24 139,08 Kč |
| 20 000 | 1,68282 Kč | 33 656,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

