
C1206C104K5RACTM | |
|---|---|
DigiKey Part Number | 399-7356-2-ND - Tape & Reel (TR) 399-7356-1-ND - Cut Tape (CT) 399-7356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RACTM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 50 | 1,10120 Kč | 55,06 Kč |
| 100 | 0,95730 Kč | 95,73 Kč |
| 500 | 0,71242 Kč | 356,21 Kč |
| 1 000 | 0,63714 Kč | 637,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52483 Kč | 2 099,32 Kč |
| 8 000 | 0,48320 Kč | 3 865,60 Kč |
| 12 000 | 0,46235 Kč | 5 548,20 Kč |
| 20 000 | 0,43925 Kč | 8 785,00 Kč |
| 28 000 | 0,42576 Kč | 11 921,28 Kč |
| 40 000 | 0,41278 Kč | 16 511,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

