


C1206C104J5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104J5JACTUCT-ND - Cut Tape (CT) 399-C1206C104J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F5JACTU | KEMET | 1 748 | 399-C1206C104F5JACTUCT-ND | 52,97000 Kč | Upgrade |
| C1206C104G5JACTU | KEMET | 4 698 | 399-20220-1-ND | 20,86000 Kč | Upgrade |
| C1206C104J5JACAUTO | KEMET | 6 978 | 399-C1206C104J5JACAUTOCT-ND | 16,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 50 | 7,73320 Kč | 386,66 Kč |
| 100 | 7,00540 Kč | 700,54 Kč |
| 500 | 5,77448 Kč | 2 887,24 Kč |
| 1 000 | 5,39407 Kč | 5 394,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99256 Kč | 12 481,40 Kč |
| 5 000 | 4,75051 Kč | 23 752,55 Kč |
| 7 500 | 4,62925 Kč | 34 719,38 Kč |
| 12 500 | 4,49486 Kč | 56 185,75 Kč |
| 17 500 | 4,41630 Kč | 77 285,25 Kč |
| 25 000 | 4,34072 Kč | 108 518,00 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


