
C1206C104J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104J3GACTUCT-ND - Cut Tape (CT) 399-C1206C104J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 50 | 18,58740 Kč | 929,37 Kč |
| 100 | 17,14490 Kč | 1 714,49 Kč |
| 500 | 14,70700 Kč | 7 353,50 Kč |
| 1 000 | 13,95275 Kč | 13 952,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,33174 Kč | 26 663,48 Kč |
| 4 000 | 12,82044 Kč | 51 281,76 Kč |
| 6 000 | 12,56422 Kč | 75 385,32 Kč |
| 10 000 | 12,28018 Kč | 122 801,80 Kč |
| 14 000 | 12,11415 Kč | 169 598,10 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

