


C1206C104G5JACTU | |
|---|---|
DigiKey Part Number | 399-20220-2-ND - Tape & Reel (TR) 399-20220-1-ND - Cut Tape (CT) 399-20220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104G5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104G5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 50 | 10,33180 Kč | 516,59 Kč |
| 100 | 9,41420 Kč | 941,42 Kč |
| 500 | 7,86878 Kč | 3 934,39 Kč |
| 1 000 | 7,39077 Kč | 7 390,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88607 Kč | 17 215,17 Kč |
| 5 000 | 6,58175 Kč | 32 908,75 Kč |
| 7 500 | 6,42933 Kč | 48 219,97 Kč |
| 12 500 | 6,26040 Kč | 78 255,00 Kč |
| 17 500 | 6,16163 Kč | 107 828,52 Kč |
| 25 000 | 6,06656 Kč | 151 664,00 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

