
C1206C103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KDRACAUTO |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 11,36840 Kč | 568,42 Kč |
| 100 | 10,38140 Kč | 1 038,14 Kč |
| 500 | 8,71250 Kč | 4 356,25 Kč |
| 1 000 | 8,19657 Kč | 8 196,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,77189 Kč | 15 543,78 Kč |
| 4 000 | 7,42216 Kč | 29 688,64 Kč |
| 6 000 | 7,24697 Kč | 43 481,82 Kč |
| 10 000 | 7,05283 Kč | 70 528,30 Kč |
| 14 000 | 6,93930 Kč | 97 150,20 Kč |
| 20 000 | 6,83007 Kč | 136 601,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

