
C1206C103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KCRACAUTO |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,45480 Kč | 322,74 Kč |
| 100 | 5,82480 Kč | 582,48 Kč |
| 500 | 4,75646 Kč | 2 378,23 Kč |
| 1 000 | 4,42659 Kč | 4 426,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,07840 Kč | 10 196,00 Kč |
| 5 000 | 3,86859 Kč | 19 342,95 Kč |
| 7 500 | 3,76354 Kč | 28 226,55 Kč |
| 12 500 | 3,64707 Kč | 45 588,38 Kč |
| 17 500 | 3,57897 Kč | 62 631,97 Kč |
| 25 000 | 3,51348 Kč | 87 837,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

