
C1206C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C102KDRACTUCT-ND - Cut Tape (CT) 399-C1206C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,17900 Kč | 158,95 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 500 | 2,22116 Kč | 1 110,58 Kč |
| 1 000 | 2,03618 Kč | 2 036,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84110 Kč | 4 602,75 Kč |
| 5 000 | 1,72364 Kč | 8 618,20 Kč |
| 7 500 | 1,66478 Kč | 12 485,85 Kč |
| 12 500 | 1,59958 Kč | 19 994,75 Kč |
| 17 500 | 1,56147 Kč | 27 325,72 Kč |
| 25 000 | 1,52482 Kč | 38 120,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

