


C1206C102K3REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C102K3REC7210TR-ND - Tape & Reel (TR) 399-C1206C102K3REC7210CT-ND - Cut Tape (CT) 399-C1206C102K3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K3REC7210 |
Description | CAP CER 1206 1NF 25V X7R 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 50 | 1,61420 Kč | 80,71 Kč |
| 100 | 1,41400 Kč | 141,40 Kč |
| 500 | 1,07448 Kč | 537,24 Kč |
| 1 000 | 0,96978 Kč | 969,78 Kč |
| 2 500 | 0,85966 Kč | 2 149,15 Kč |
| 5 000 | 0,79343 Kč | 3 967,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73889 Kč | 7 388,90 Kč |
| 20 000 | 0,69403 Kč | 13 880,60 Kč |
| 30 000 | 0,67157 Kč | 20 147,10 Kč |
| 50 000 | 0,64668 Kč | 32 334,00 Kč |
| 70 000 | 0,63213 Kč | 44 249,10 Kč |
| 100 000 | 0,61813 Kč | 61 813,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

