
C1206C102K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C102K3RACTUCT-ND - Cut Tape (CT) 399-C1206C102K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K3RACTU |
Description | CAP CER 1000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 50 | 2,74880 Kč | 137,44 Kč |
| 100 | 2,43590 Kč | 243,59 Kč |
| 500 | 1,90370 Kč | 951,85 Kč |
| 1 000 | 1,73956 Kč | 1 739,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49393 Kč | 5 975,72 Kč |
| 8 000 | 1,40274 Kč | 11 221,92 Kč |
| 12 000 | 1,35709 Kč | 16 285,08 Kč |
| 20 000 | 1,30648 Kč | 26 129,60 Kč |
| 28 000 | 1,27691 Kč | 35 753,48 Kč |
| 40 000 | 1,24845 Kč | 49 938,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

