
C1206C102JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15996-2-ND - Tape & Reel (TR) 399-15996-1-ND - Cut Tape (CT) 399-15996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JBGACAUTO |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102GBGACAUTO | KEMET | 1 273 | 399-16671-1-ND | 21,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 50 | 15,48820 Kč | 774,41 Kč |
| 100 | 14,23450 Kč | 1 423,45 Kč |
| 500 | 12,11458 Kč | 6 057,29 Kč |
| 1 000 | 11,45882 Kč | 11 458,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,76618 Kč | 26 915,45 Kč |
| 5 000 | 10,34857 Kč | 51 742,85 Kč |
| 7 500 | 10,13937 Kč | 76 045,27 Kč |
| 12 500 | 9,90743 Kč | 123 842,88 Kč |
| 17 500 | 9,77176 Kč | 171 005,80 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

