
C1206C102J5GAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206C102J5GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102J5GAC3123 |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38130 Kč | 5 525,20 Kč |
| Unit Price without VAT: | 1,38130 Kč |
|---|---|
| Unit Price with VAT: | 1,67137 Kč |

