
C1206C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C102J2GACTUCT-ND - Cut Tape (CT) 399-C1206C102J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,58960 Kč | 279,48 Kč |
| 100 | 5,02480 Kč | 502,48 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,77964 Kč | 3 779,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,33931 Kč | 13 357,24 Kč |
| 8 000 | 3,17569 Kč | 25 405,52 Kč |
| 12 000 | 3,09371 Kč | 37 124,52 Kč |
| 20 000 | 3,00287 Kč | 60 057,40 Kč |
| 28 000 | 2,94975 Kč | 82 593,00 Kč |
| 40 000 | 2,89865 Kč | 115 946,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

