
C1206C102GBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16671-2-ND - Tape & Reel (TR) 399-16671-1-ND - Cut Tape (CT) 399-16671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102GBGACAUTO |
Description | CAP CER 1206 1NF 630V C0G 2% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102GBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 50 | 10,52840 Kč | 526,42 Kč |
| 100 | 9,60030 Kč | 960,03 Kč |
| 500 | 8,02796 Kč | 4 013,98 Kč |
| 1 000 | 7,54185 Kč | 7 541,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02879 Kč | 17 571,97 Kč |
| 5 000 | 6,71944 Kč | 33 597,20 Kč |
| 7 500 | 6,56448 Kč | 49 233,60 Kč |
| 12 500 | 6,39273 Kč | 79 909,12 Kč |
| 17 500 | 6,29227 Kč | 110 114,73 Kč |
| 25 000 | 6,19563 Kč | 154 890,75 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

