
C1206C101KGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101KGGACTUTR-ND - Tape & Reel (TR) 399-C1206C101KGGACTUCT-ND - Cut Tape (CT) 399-C1206C101KGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KGGACTU |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,55990 Kč | 1 055,99 Kč |
| 500 | 8,86914 Kč | 4 434,57 Kč |
| 1 000 | 8,34629 Kč | 8 346,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79429 Kč | 19 485,73 Kč |
| 5 000 | 7,46156 Kč | 37 307,80 Kč |
| 7 500 | 7,29482 Kč | 54 711,15 Kč |
| 12 500 | 7,11002 Kč | 88 875,25 Kč |
| 17 500 | 7,00197 Kč | 122 534,48 Kč |
| 25 000 | 6,89798 Kč | 172 449,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

