
| C1206C101KGGACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C101KGGACTUTR-ND - Tape & Reel (TR) 399-C1206C101KGGACTUCT-ND - Cut Tape (CT) 399-C1206C101KGGACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C101KGGACTU | 
| Description | CAP CER 100PF 2KV C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C101KGGACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.069" (1.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč | 
| 10 | 13,62800 Kč | 136,28 Kč | 
| 50 | 10,91060 Kč | 545,53 Kč | 
| 100 | 9,96400 Kč | 996,40 Kč | 
| 500 | 9,23536 Kč | 4 617,68 Kč | 
| 1 000 | 7,87611 Kč | 7 876,11 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 7,35525 Kč | 18 388,12 Kč | 
| 5 000 | 7,04125 Kč | 35 206,25 Kč | 
| 7 500 | 6,88393 Kč | 51 629,48 Kč | 
| 12 500 | 6,69903 Kč | 83 737,88 Kč | 
| 17 500 | 6,60757 Kč | 115 632,48 Kč | 
| 25 000 | 6,50946 Kč | 162 736,50 Kč | 
| 30 000 | 6,46295 Kč | 193 888,50 Kč | 
| Unit Price without VAT: | 21,64000 Kč | 
|---|---|
| Unit Price with VAT: | 26,18440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic