
C1206C101JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C101JCGACTUCT-ND - Cut Tape (CT) 399-C1206C101JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JCGACTU |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 50 | 10,68800 Kč | 534,40 Kč |
| 100 | 9,74730 Kč | 974,73 Kč |
| 500 | 8,15772 Kč | 4 078,86 Kč |
| 1 000 | 7,66574 Kč | 7 665,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14663 Kč | 17 866,58 Kč |
| 5 000 | 6,83367 Kč | 34 168,35 Kč |
| 7 500 | 6,67689 Kč | 50 076,68 Kč |
| 12 500 | 6,50306 Kč | 81 288,25 Kč |
| 17 500 | 6,40144 Kč | 112 025,20 Kč |
| 25 000 | 6,30366 Kč | 157 591,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

