
C1206C101JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C101JBGACTUCT-ND - Cut Tape (CT) 399-C1206C101JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JBGACTU |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 500 | 2,22956 Kč | 1 114,78 Kč |
| 1 000 | 2,04395 Kč | 2 043,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84833 Kč | 4 620,82 Kč |
| 5 000 | 1,73045 Kč | 8 652,25 Kč |
| 7 500 | 1,67144 Kč | 12 535,80 Kč |
| 12 500 | 1,60606 Kč | 20 075,75 Kč |
| 17 500 | 1,56783 Kč | 27 437,03 Kč |
| 25 000 | 1,53106 Kč | 38 276,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

