
C1206C100JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C100JCGACTUCT-ND - Cut Tape (CT) 399-C1206C100JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100JCGACTU |
Description | CAP CER 10PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 50 | 10,43180 Kč | 521,59 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 500 | 7,94732 Kč | 3 973,66 Kč |
| 1 000 | 7,46479 Kč | 7 464,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,95538 Kč | 17 388,45 Kč |
| 5 000 | 6,64839 Kč | 33 241,95 Kč |
| 7 500 | 6,49457 Kč | 48 709,28 Kč |
| 12 500 | 6,32408 Kč | 79 051,00 Kč |
| 17 500 | 6,22437 Kč | 108 926,48 Kč |
| 25 000 | 6,12844 Kč | 153 211,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

