


C0805Y332KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y332KDRACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y332KDRACAUTOCT-ND - Cut Tape (CT) 399-C0805Y332KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y332KDRACAUTO |
Description | CAP CER 3300PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 8,19800 Kč | 81,98 Kč |
| 50 | 6,21680 Kč | 310,84 Kč |
| 100 | 5,61140 Kč | 561,14 Kč |
| 500 | 4,58648 Kč | 2 293,24 Kč |
| 1 000 | 4,31121 Kč | 4 311,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08022 Kč | 10 200,55 Kč |
| 5 000 | 3,73513 Kč | 18 675,65 Kč |
| 7 500 | 3,63436 Kč | 27 257,70 Kč |
| 12 500 | 3,52267 Kč | 44 033,38 Kč |
| 17 500 | 3,45737 Kč | 60 503,97 Kč |
| 25 000 | 3,39453 Kč | 84 863,25 Kč |
| 30 000 | 3,36477 Kč | 100 943,10 Kč |
| 60 000 | 3,29221 Kč | 197 532,60 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

