
C0805Y221K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y221K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y221K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y221K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y221K5RACTU |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,68808 Kč | 1 844,04 Kč |
| 1 000 | 3,41553 Kč | 3 415,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00707 Kč | 12 028,28 Kč |
| 8 000 | 2,85528 Kč | 22 842,24 Kč |
| 12 000 | 2,77924 Kč | 33 350,88 Kč |
| 20 000 | 2,69497 Kč | 53 899,40 Kč |
| 28 000 | 2,64571 Kč | 74 079,88 Kč |
| 40 000 | 2,59830 Kč | 103 932,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

