
C0805Y221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805Y221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y221K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 50 | 5,93820 Kč | 296,91 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 500 | 4,34868 Kč | 2 174,34 Kč |
| 1 000 | 4,04044 Kč | 4 040,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,57785 Kč | 14 311,40 Kč |
| 8 000 | 3,40593 Kč | 27 247,44 Kč |
| 12 000 | 3,31980 Kč | 39 837,60 Kč |
| 20 000 | 3,22436 Kč | 64 487,20 Kč |
| 28 000 | 3,16856 Kč | 88 719,68 Kč |
| 40 000 | 3,11488 Kč | 124 595,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

