
C0805Y221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805Y221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y221K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 6,60300 Kč | 66,03 Kč |
| 50 | 4,95340 Kč | 247,67 Kč |
| 100 | 4,17430 Kč | 417,43 Kč |
| 500 | 3,59276 Kč | 1 796,38 Kč |
| 1 000 | 3,32947 Kč | 3 329,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,92130 Kč | 11 685,20 Kč |
| 8 000 | 2,74896 Kč | 21 991,68 Kč |
| 12 000 | 2,71417 Kč | 32 570,04 Kč |
| 20 000 | 2,63269 Kč | 52 653,80 Kč |
| 28 000 | 2,58505 Kč | 72 381,40 Kč |
| 40 000 | 2,53921 Kč | 101 568,40 Kč |
| 48 000 | 2,51749 Kč | 120 839,52 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

