
C0805X683K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X683K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X683K5RACTUCT-ND - Cut Tape (CT) 399-C0805X683K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X683K5RACTU |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X683K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,70150 Kč | 470,15 Kč |
| 500 | 3,79938 Kč | 1 899,69 Kč |
| 1 000 | 3,52052 Kč | 3 520,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,10277 Kč | 12 411,08 Kč |
| 8 000 | 2,94752 Kč | 23 580,16 Kč |
| 12 000 | 2,86974 Kč | 34 436,88 Kč |
| 20 000 | 2,78356 Kč | 55 671,20 Kč |
| 28 000 | 2,73317 Kč | 76 528,76 Kč |
| 40 000 | 2,68469 Kč | 107 387,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

