Upgrade

C0805X472KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X472KBRACTUTR-ND - Tape & Reel (TR) 399-C0805X472KBRACTUCT-ND - Cut Tape (CT) 399-C0805X472KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KBRACTU |
Description | CAP CER 4700PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KDRACTU | KEMET | 2 927 | 399-C0805X472KDRACTUCT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,37740 Kč | 1 188,70 Kč |
| 1 000 | 2,18232 Kč | 2 182,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97675 Kč | 4 941,88 Kč |
| 5 000 | 1,85291 Kč | 9 264,55 Kč |
| 7 500 | 1,79091 Kč | 13 431,83 Kč |
| 12 500 | 1,72219 Kč | 21 527,38 Kč |
| 17 500 | 1,68202 Kč | 29 435,35 Kč |
| 25 000 | 1,64339 Kč | 41 084,75 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


