Parametric Equivalent
Parametric Equivalent



C0805X332J2RECAUTO7210 | |
|---|---|
DigiKey Part Number | C0805X332J2RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X332J2RECAUTO7210 |
Description | CAP CER 0805 3.3NF 200V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332J2RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332J2RACAUTO | KEMET | 0 | C0805X332J2RACAUTO-ND | 4,08684 Kč | Parametric Equivalent |
| C0805X332J2RECAUTO | KEMET | 0 | C0805X332J2RECAUTO-ND | 1,52682 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39154 Kč | 13 915,40 Kč |
| Unit Price without VAT: | 1,39154 Kč |
|---|---|
| Unit Price with VAT: | 1,68376 Kč |


