


C0805X222KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X222KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X222KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X222KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222KARECAUTO |
Description | CAP CER 0805 2.2NF 250V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222KARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222KARACAUTO | KEMET | 70 | 399-16664-1-ND | 14,28000 Kč | Parametric Equivalent |
| CGA4F3X7R2E222K085AE | TDK | 4 725 | 445-173754-1-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,69278 Kč | 1 346,39 Kč |
| 1 000 | 2,47839 Kč | 2 478,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,15686 Kč | 8 627,44 Kč |
| 8 000 | 2,03744 Kč | 16 299,52 Kč |
| 12 000 | 1,97761 Kč | 23 731,32 Kč |
| 20 000 | 1,91133 Kč | 38 226,60 Kč |
| 28 000 | 1,87257 Kč | 52 431,96 Kč |
| 40 000 | 1,83529 Kč | 73 411,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

