Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X222K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X222K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222K2RECTU |
Description | CAP CER 0805 2.2NF 200V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222K2RALTU | KEMET | 0 | 399-C0805X222K2RALTUTR-ND | 5,95146 Kč | Parametric Equivalent |
| C0805X222K2REC7210 | KEMET | 0 | C0805X222K2REC7210-ND | 0,96139 Kč | Parametric Equivalent |
| C0805X222K2RECAUTO | KEMET | 0 | C0805X222K2RECAUTO-ND | 1,22686 Kč | Parametric Equivalent |
| C0805X222K2RECAUTO7210 | KEMET | 0 | C0805X222K2RECAUTO7210-ND | 1,11468 Kč | Parametric Equivalent |
| CS0805KRX7RABB222 | YAGEO | 0 | CS0805KRX7RABB222-ND | 1,40503 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06035 Kč | 4 241,40 Kč |
| Unit Price without VAT: | 1,06035 Kč |
|---|---|
| Unit Price with VAT: | 1,28302 Kč |




