
C0805X181K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-17460-2-ND - Tape & Reel (TR) 399-17460-1-ND - Cut Tape (CT) 399-17460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X181K1RACAUTO |
Description | CAP CER 180PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X181K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 50 | 5,17820 Kč | 258,91 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 500 | 3,75318 Kč | 1 876,59 Kč |
| 1 000 | 3,47727 Kč | 3 477,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06319 Kč | 12 252,76 Kč |
| 8 000 | 2,90938 Kč | 23 275,04 Kč |
| 12 000 | 2,83232 Kč | 33 987,84 Kč |
| 20 000 | 2,74693 Kč | 54 938,60 Kč |
| 28 000 | 2,69699 Kč | 75 515,72 Kč |
| 40 000 | 2,64897 Kč | 105 958,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

