
C0805X103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X103J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X103J5GACTUCT-ND - Cut Tape (CT) 399-C0805X103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,66140 Kč | 533,07 Kč |
| 100 | 9,72070 Kč | 972,07 Kč |
| 500 | 8,13698 Kč | 4 068,49 Kč |
| 1 000 | 7,64709 Kč | 7 647,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,91177 Kč | 27 647,08 Kč |
| 8 000 | 6,63844 Kč | 53 107,52 Kč |
| 12 000 | 6,50149 Kč | 78 017,88 Kč |
| 20 000 | 6,34968 Kč | 126 993,60 Kč |
| 28 000 | 6,26088 Kč | 175 304,64 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |


