
C0805X102K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RAC7210TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC7210CT-ND - Cut Tape (CT) 399-C0805X102K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC7210 |
Description | 1000PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,55500 Kč | 355,50 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,60984 Kč | 2 609,84 Kč |
| 2 500 | 2,37462 Kč | 5 936,55 Kč |
| 5 000 | 2,23293 Kč | 11 164,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,11628 Kč | 21 162,80 Kč |
| 20 000 | 2,02028 Kč | 40 405,60 Kč |
| 30 000 | 1,97219 Kč | 59 165,70 Kč |
| 50 000 | 1,91888 Kč | 95 944,00 Kč |
| 70 000 | 1,88771 Kč | 132 139,70 Kč |
| 100 000 | 1,85772 Kč | 185 772,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

