
C0805X101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X101J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X101J5GACTUCT-ND - Cut Tape (CT) 399-C0805X101J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 50 | 3,43940 Kč | 171,97 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,41812 Kč | 1 209,06 Kč |
| 1 000 | 2,22054 Kč | 2 220,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92457 Kč | 7 698,28 Kč |
| 8 000 | 1,81462 Kč | 14 516,96 Kč |
| 12 000 | 1,75955 Kč | 21 114,60 Kč |
| 20 000 | 1,69853 Kč | 33 970,60 Kč |
| 28 000 | 1,66286 Kč | 46 560,08 Kč |
| 40 000 | 1,62855 Kč | 65 142,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

