


C0805W103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W103KCRACTUTR-ND - Tape & Reel (TR) 399-C0805W103KCRACTUCT-ND - Cut Tape (CT) 399-C0805W103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 50 | 3,82080 Kč | 191,04 Kč |
| 100 | 3,40780 Kč | 340,78 Kč |
| 500 | 2,71038 Kč | 1 355,19 Kč |
| 1 000 | 2,49515 Kč | 2 495,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,26824 Kč | 5 670,60 Kč |
| 5 000 | 2,13143 Kč | 10 657,15 Kč |
| 7 500 | 2,06297 Kč | 15 472,27 Kč |
| 12 500 | 1,98706 Kč | 24 838,25 Kč |
| 17 500 | 1,94270 Kč | 33 997,25 Kč |
| 25 000 | 1,90002 Kč | 47 500,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

