
C0805W103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805W103KCRACAUTOTR-ND - Tape & Reel (TR) 399-C0805W103KCRACAUTOCT-ND - Cut Tape (CT) 399-C0805W103KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KCRACAUTO |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 50 | 4,07940 Kč | 203,97 Kč |
| 100 | 3,64350 Kč | 364,35 Kč |
| 500 | 2,90810 Kč | 1 454,05 Kč |
| 1 000 | 2,68118 Kč | 2 681,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44151 Kč | 6 103,78 Kč |
| 5 000 | 2,29719 Kč | 11 485,95 Kč |
| 7 500 | 2,22489 Kč | 16 686,67 Kč |
| 12 500 | 2,14480 Kč | 26 810,00 Kč |
| 17 500 | 2,09797 Kč | 36 714,47 Kč |
| 25 000 | 2,05293 Kč | 51 323,25 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

