

C0805W103KBRACTU | |
---|---|
DigiKey Part Number | 399-C0805W103KBRACTUTR-ND - Tape & Reel (TR) 399-C0805W103KBRACTUCT-ND - Cut Tape (CT) 399-C0805W103KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KBRACTU |
Description | CAP CER 10000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,06100 Kč | 70,61 Kč |
50 | 5,31580 Kč | 265,79 Kč |
100 | 4,78050 Kč | 478,05 Kč |
500 | 3,93978 Kč | 1 969,89 Kč |
1 000 | 3,59797 Kč | 3 597,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,95944 Kč | 7 398,60 Kč |
5 000 | 2,88162 Kč | 14 408,10 Kč |
7 500 | 2,86954 Kč | 21 521,55 Kč |
12 500 | 2,85581 Kč | 35 697,62 Kč |
17 500 | 2,84754 Kč | 49 831,95 Kč |
25 000 | 2,82597 Kč | 70 649,25 Kč |
30 000 | 2,79973 Kč | 83 991,90 Kč |
60 000 | 2,71133 Kč | 162 679,80 Kč |
62 500 | 2,70664 Kč | 169 165,00 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |