ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series

C0805V822KBRACTU

DigiKey Part Number
399-C0805V822KBRACTUTR-ND - Tape & Reel (TR)
399-C0805V822KBRACTUCT-ND - Cut Tape (CT)
399-C0805V822KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805V822KBRACTU
Description
CAP CER 8200PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805V822KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,33300 Kč33,33 Kč
502,42040 Kč121,02 Kč
1002,13920 Kč213,92 Kč
5001,66598 Kč832,99 Kč
1 0001,51976 Kč1 519,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,36570 Kč3 414,25 Kč
5 0001,27292 Kč6 364,60 Kč
7 5001,22644 Kč9 198,30 Kč
12 5001,17500 Kč14 687,50 Kč
17 5001,14491 Kč20 035,93 Kč
25 0001,11598 Kč27 899,50 Kč
30 0001,10228 Kč33 068,40 Kč
60 0001,06358 Kč63 814,80 Kč
62 5001,05366 Kč65 853,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč